


12.89126 | |
|---|---|
DigiKey Part Number | 4983-12.89126TR-ND - Tape & Reel (TR) 4983-12.89126CT-ND - Cut Tape (CT) 4983-12.89126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89126 |
Description | Crystal 13.560Mhz SMD KX-9AE 16p |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±120ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.46400 | kr.24.64 |
| 25 | kr.2.33200 | kr.58.30 |
| 50 | kr.2.23620 | kr.111.81 |
| 100 | kr.2.14400 | kr.214.40 |
| 250 | kr.2.02776 | kr.506.94 |
| 500 | kr.1.94380 | kr.971.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86342 | kr.1,863.42 |
| 2.000 | kr.1.78631 | kr.3,572.62 |
| 3.000 | kr.1.74272 | kr.5,228.16 |
| 5.000 | kr.1.68932 | kr.8,446.60 |
| 7.000 | kr.1.65505 | kr.11,585.35 |
| 10.000 | kr.1.61949 | kr.16,194.90 |
| 12.000 | kr.1.60162 | kr.19,219.44 |
| 24.000 | kr.1.53547 | kr.36,851.28 |
| 25.000 | kr.1.53166 | kr.38,291.50 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

