12.89103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.89103
12.89103

12.89029

DigiKey Part Number
4983-12.89029TR-ND - Tape & Reel (TR)
4983-12.89029CT-ND - Cut Tape (CT)
4983-12.89029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89029
Description
Crystal 27.0Mhz SMD KX-9A 16pF,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.2.46400kr.24.64
25kr.2.33200kr.58.30
50kr.2.23620kr.111.81
100kr.2.14400kr.214.40
250kr.2.02776kr.506.94
500kr.1.94380kr.971.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.86342kr.1,863.42
2.000kr.1.78631kr.3,572.62
3.000kr.1.74272kr.5,228.16
5.000kr.1.68932kr.8,446.60
7.000kr.1.65505kr.11,585.35
10.000kr.1.61949kr.16,194.90
12.000kr.1.60162kr.19,219.44
24.000kr.1.53547kr.36,851.28
25.000kr.1.53166kr.38,291.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500