
12.88692 | |
|---|---|
DigiKey Part Number | 4983-12.88692TR-ND - Tape & Reel (TR) 4983-12.88692CT-ND - Cut Tape (CT) 4983-12.88692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88692 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.97000 | kr.29.70 |
| 25 | kr.2.80880 | kr.70.22 |
| 50 | kr.2.69360 | kr.134.68 |
| 100 | kr.2.58170 | kr.258.17 |
| 250 | kr.2.44156 | kr.610.39 |
| 500 | kr.2.34042 | kr.1,170.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.24360 | kr.2,243.60 |
| 2.000 | kr.2.15082 | kr.4,301.64 |
| 3.000 | kr.2.09832 | kr.6,294.96 |
| 5.000 | kr.2.03405 | kr.10,170.25 |
| 7.000 | kr.1.99281 | kr.13,949.67 |
| 10.000 | kr.1.95001 | kr.19,500.10 |
| 12.000 | kr.1.92850 | kr.23,142.00 |
| 24.000 | kr.1.84888 | kr.44,373.12 |
| 25.000 | kr.1.84430 | kr.46,107.50 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |


