20 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88688

DigiKey Part Number
4983-12.88688TR-ND - Tape & Reel (TR)
4983-12.88688CT-ND - Cut Tape (CT)
4983-12.88688DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88688
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XF20M00000S416NextGen Components600.0003372-XF20M00000S416TR-NDkr.1.20333Parametric Equivalent
In-Stock: 898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.96100kr.29.61
25kr.2.79960kr.69.99
50kr.2.68440kr.134.22
100kr.2.57340kr.257.34
250kr.2.43380kr.608.45
500kr.2.33300kr.1,166.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.23644kr.2,236.44
2.000kr.2.14394kr.4,287.88
3.000kr.2.09163kr.6,274.89
5.000kr.2.02756kr.10,137.80
7.000kr.1.98643kr.13,905.01
10.000kr.1.94377kr.19,437.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500