14.31818 MHz ±100ppm Crystal 16pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88639

DigiKey Part Number
4983-12.88639TR-ND - Tape & Reel (TR)
4983-12.88639CT-ND - Cut Tape (CT)
4983-12.88639DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88639
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±100ppm Crystal 16pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±100ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.88691Geyer Electronic America, Inc.1974983-12.88691CT-NDkr.3.55000Parametric Equivalent
In-Stock: 891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.37300kr.33.73
25kr.3.19040kr.79.76
50kr.3.05840kr.152.92
100kr.2.93160kr.293.16
250kr.2.77236kr.693.09
500kr.2.65760kr.1,328.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.54760kr.2,547.60
2.000kr.2.44223kr.4,884.46
3.000kr.2.38266kr.7,147.98
5.000kr.2.30966kr.11,548.30
7.000kr.2.26284kr.15,839.88
10.000kr.2.21426kr.22,142.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750