12.87181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.87181

DigiKey Part Number
4983-12.87181TR-ND - Tape & Reel (TR)
4983-12.87181CT-ND - Cut Tape (CT)
4983-12.87181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.87181
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-0.03ppm
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.4.40300kr.44.03
25kr.4.16240kr.104.06
50kr.3.99100kr.199.55
100kr.3.82590kr.382.59
250kr.3.61804kr.904.51
500kr.3.46828kr.1,734.14
1.000kr.3.32486kr.3,324.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.10967kr.9,329.01
6.000kr.2.98122kr.17,887.32
9.000kr.2.90859kr.26,177.31
15.000kr.2.81967kr.42,295.05
21.000kr.2.76261kr.58,014.81
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500