32.768 kHz ±20ppm Crystal 7pF 60 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.87163

DigiKey Part Number
4983-12.87163TR-ND - Tape & Reel (TR)
4983-12.87163CT-ND - Cut Tape (CT)
4983-12.87163DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.87163
Description
CRYSTAL 32.768KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 60 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
60 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Stability
-0.036ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.004
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.31100kr.43.11
25kr.4.07800kr.101.95
50kr.3.90920kr.195.46
100kr.3.74690kr.374.69
250kr.3.54356kr.885.89
500kr.3.39684kr.1,698.42
1.000kr.3.25635kr.3,256.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.04559kr.9,136.77
6.000kr.2.91977kr.17,518.62
9.000kr.2.84863kr.25,637.67
15.000kr.2.76152kr.41,422.80
21.000kr.2.70565kr.56,818.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750