12.87181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.87159

DigiKey Part Number
4983-12.87159TR-ND - Tape & Reel (TR)
4983-12.87159CT-ND - Cut Tape (CT)
4983-12.87159DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.87159
Description
CRYSTAL 32.7680kHz 12.5pF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
12.87159 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-0.035ppm
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.3.86600kr.38.66
25kr.3.65320kr.91.33
50kr.3.50200kr.175.10
100kr.3.35680kr.335.68
250kr.3.17464kr.793.66
500kr.3.04332kr.1,521.66
1.000kr.2.91744kr.2,917.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.72858kr.8,185.74
6.000kr.2.61584kr.15,695.04
9.000kr.2.55211kr.22,968.99
15.000kr.2.47404kr.37,110.60
21.000kr.2.42396kr.50,903.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500