
12.87159 | |
|---|---|
DigiKey Part Number | 4983-12.87159TR-ND - Tape & Reel (TR) 4983-12.87159CT-ND - Cut Tape (CT) 4983-12.87159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87159 |
Description | CRYSTAL 32.7680kHz 12.5pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 12.87159 Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Stability -0.035ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.98200 | kr.39.82 |
| 25 | kr.3.76360 | kr.94.09 |
| 50 | kr.3.60740 | kr.180.37 |
| 100 | kr.3.45850 | kr.345.85 |
| 250 | kr.3.27068 | kr.817.67 |
| 500 | kr.3.13538 | kr.1,567.69 |
| 1.000 | kr.3.00567 | kr.3,005.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.81113 | kr.8,433.39 |
| 6.000 | kr.2.69497 | kr.16,169.82 |
| 9.000 | kr.2.62930 | kr.23,663.70 |
| 15.000 | kr.2.54888 | kr.38,233.20 |
| 21.000 | kr.2.49728 | kr.52,442.88 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |


