12.87181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.87149

DigiKey Part Number
4983-12.87149TR-ND - Tape & Reel (TR)
4983-12.87149CT-ND - Cut Tape (CT)
4983-12.87149DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.87149
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-0.035ppm
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.3.56500kr.35.65
25kr.3.36880kr.84.22
50kr.3.23080kr.161.54
100kr.3.09700kr.309.70
250kr.2.92864kr.732.16
500kr.2.80742kr.1,403.71
1.000kr.2.69133kr.2,691.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.51710kr.7,551.30
6.000kr.2.41308kr.14,478.48
9.000kr.2.35427kr.21,188.43
15.000kr.2.28225kr.34,233.75
21.000kr.2.23604kr.46,956.84
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500