32.768 kHz ±10ppm Crystal 7pF 60 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.87147

DigiKey Part Number
4983-12.87147TR-ND - Tape & Reel (TR)
4983-12.87147CT-ND - Cut Tape (CT)
4983-12.87147DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.87147
Description
CRYSTAL 32.768KHz 7pF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 60 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
60 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.50600kr.35.06
25kr.3.31960kr.82.99
50kr.3.18140kr.159.07
100kr.3.04950kr.304.95
250kr.2.88392kr.720.98
500kr.2.76462kr.1,382.31
1.000kr.2.65025kr.2,650.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.47864kr.7,435.92
6.000kr.2.37621kr.14,257.26
9.000kr.2.31829kr.20,864.61
15.000kr.2.24737kr.33,710.55
21.000kr.2.20185kr.46,238.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500