
12.87118 | |
|---|---|
DigiKey Part Number | 4983-12.87118TR-ND - Tape & Reel (TR) 4983-12.87118CT-ND - Cut Tape (CT) 4983-12.87118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87118 |
Description | 32.768KHZ QUARTZ WATCH CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 51 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.034ppm, ±0.006ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 51 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.323" L x 0.150" W (8.20mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.3.32800 | kr.33.28 |
| 25 | kr.3.14640 | kr.78.66 |
| 50 | kr.3.01560 | kr.150.78 |
| 100 | kr.2.89150 | kr.289.15 |
| 250 | kr.2.73432 | kr.683.58 |
| 500 | kr.2.62118 | kr.1,310.59 |
| 1.000 | kr.2.51270 | kr.2,512.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.35002 | kr.7,050.06 |
| 6.000 | kr.2.25289 | kr.13,517.34 |
| 9.000 | kr.2.19798 | kr.19,781.82 |
| 15.000 | kr.2.13073 | kr.31,960.95 |
| 21.000 | kr.2.08758 | kr.43,839.18 |
| 30.000 | kr.2.04282 | kr.61,284.60 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

