12.87118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.87113

DigiKey Part Number
4983-12.87113TR-ND - Tape & Reel (TR)
4983-12.87113CT-ND - Cut Tape (CT)
4983-12.87113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.87113
Description
32.768KHZ CRYSTAL PLASTIC SMD 4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±5ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±5ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.323" L x 0.150" W (8.20mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.024
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.4.44200kr.44.42
25kr.4.19840kr.104.96
50kr.4.02560kr.201.28
100kr.3.85920kr.385.92
250kr.3.64952kr.912.38
500kr.3.49836kr.1,749.18
1.000kr.3.35373kr.3,353.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.13666kr.9,409.98
6.000kr.3.00709kr.18,042.54
9.000kr.2.93384kr.26,404.56
15.000kr.2.84414kr.42,662.10
21.000kr.2.78659kr.58,518.39
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000