
12.87106 | |
|---|---|
DigiKey Part Number | 4983-12.87106TR-ND - Tape & Reel (TR) 4983-12.87106CT-ND - Cut Tape (CT) 4983-12.87106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87106 |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.194" L x 0.071" W (4.95mm x 1.82mm) | |
Height - Seated (Max) | 0.037" (0.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.12.23700 | kr.122.37 |
| 25 | kr.11.57120 | kr.289.28 |
| 50 | kr.11.09120 | kr.554.56 |
| 100 | kr.10.63300 | kr.1,063.30 |
| 250 | kr.10.05568 | kr.2,513.92 |
| 500 | kr.9.64020 | kr.4,820.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.24211 | kr.9,242.11 |
| 2.000 | kr.8.86074 | kr.17,721.48 |
| 3.000 | kr.8.64521 | kr.25,935.63 |
| 5.000 | kr.8.38124 | kr.41,906.20 |
| 7.000 | kr.8.21194 | kr.57,483.58 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

