
12.87081 | |
|---|---|
DigiKey Part Number | 4983-12.87081TR-ND - Tape & Reel (TR) 4983-12.87081CT-ND - Cut Tape (CT) 4983-12.87081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87081 |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.035ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.3.40500 | kr.34.05 |
| 25 | kr.3.22040 | kr.80.51 |
| 50 | kr.3.08740 | kr.154.37 |
| 100 | kr.2.96000 | kr.296.00 |
| 250 | kr.2.79936 | kr.699.84 |
| 500 | kr.2.68340 | kr.1,341.70 |
| 1.000 | kr.2.57242 | kr.2,572.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.40587 | kr.7,217.61 |
| 6.000 | kr.2.30644 | kr.13,838.64 |
| 9.000 | kr.2.25022 | kr.20,251.98 |
| 15.000 | kr.2.18137 | kr.32,720.55 |
| 21.000 | kr.2.13721 | kr.44,881.41 |
| 30.000 | kr.2.09139 | kr.62,741.70 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

