25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.86599

DigiKey Part Number
4983-12.86599TR-ND - Tape & Reel (TR)
4983-12.86599CT-ND - Cut Tape (CT)
4983-12.86599DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.86599
Description
CRYSTAL 2.5MMX2.0MM CERAMIC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.23300kr.32.33
25kr.3.06080kr.76.52
50kr.2.93420kr.146.71
100kr.2.81310kr.281.31
250kr.2.66000kr.665.00
500kr.2.54994kr.1,274.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.44445kr.2,444.45
2.000kr.2.34336kr.4,686.72
3.000kr.2.28618kr.6,858.54
5.000kr.2.21615kr.11,080.75
7.000kr.2.17121kr.15,198.47
10.000kr.2.12459kr.21,245.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500