
12.85683 | |
|---|---|
DigiKey Part Number | 4983-12.85683TR-ND - Tape & Reel (TR) 4983-12.85683CT-ND - Cut Tape (CT) 4983-12.85683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85683 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.96100 | kr.29.61 |
| 25 | kr.2.79960 | kr.69.99 |
| 50 | kr.2.68440 | kr.134.22 |
| 100 | kr.2.57340 | kr.257.34 |
| 250 | kr.2.43380 | kr.608.45 |
| 500 | kr.2.33300 | kr.1,166.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.23644 | kr.2,236.44 |
| 2.000 | kr.2.14394 | kr.4,287.88 |
| 3.000 | kr.2.09163 | kr.6,274.89 |
| 5.000 | kr.2.02756 | kr.10,137.80 |
| 7.000 | kr.1.98643 | kr.13,905.01 |
| 10.000 | kr.1.94377 | kr.19,437.70 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

