
12.85571 | |
|---|---|
DigiKey Part Number | 4983-12.85571TR-ND - Tape & Reel (TR) 4983-12.85571CT-ND - Cut Tape (CT) 4983-12.85571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85571 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.94800 | kr.29.48 |
| 25 | kr.2.78720 | kr.69.68 |
| 50 | kr.2.67160 | kr.133.58 |
| 100 | kr.2.56140 | kr.256.14 |
| 250 | kr.2.42240 | kr.605.60 |
| 500 | kr.2.32208 | kr.1,161.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.22604 | kr.2,226.04 |
| 2.000 | kr.2.13392 | kr.4,267.84 |
| 3.000 | kr.2.08184 | kr.6,245.52 |
| 5.000 | kr.2.01807 | kr.10,090.35 |
| 7.000 | kr.1.97714 | kr.13,839.98 |
| 10.000 | kr.1.93468 | kr.19,346.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

