
12.85569 | |
|---|---|
DigiKey Part Number | 4983-12.85569TR-ND - Tape & Reel (TR) 4983-12.85569CT-ND - Cut Tape (CT) 4983-12.85569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85569 |
Description | CYSTAL 27.120MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.3.14200 | kr.31.42 |
| 25 | kr.2.97200 | kr.74.30 |
| 50 | kr.2.84800 | kr.142.40 |
| 100 | kr.2.73020 | kr.273.02 |
| 250 | kr.2.58200 | kr.645.50 |
| 500 | kr.2.47514 | kr.1,237.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.37267 | kr.2,372.67 |
| 2.000 | kr.2.27456 | kr.4,549.12 |
| 3.000 | kr.2.21903 | kr.6,657.09 |
| 5.000 | kr.2.15107 | kr.10,755.35 |
| 7.000 | kr.2.10745 | kr.14,752.15 |
| 10.000 | kr.2.06220 | kr.20,622.00 |
| 12.000 | kr.2.03945 | kr.24,473.40 |
| 24.000 | kr.1.95526 | kr.46,926.24 |
| 25.000 | kr.1.95043 | kr.48,760.75 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

