New at DigiKey
12.85510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.85550

DigiKey Part Number
4983-12.85550TR-ND - Tape & Reel (TR)
4983-12.85550CT-ND - Cut Tape (CT)
4983-12.85550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.85550
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27.12 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.90600kr.29.06
25kr.2.74960kr.68.74
50kr.2.63680kr.131.84
100kr.2.52740kr.252.74
250kr.2.38976kr.597.44
500kr.2.29094kr.1,145.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.19616kr.2,196.16
2.000kr.2.10531kr.4,210.62
3.000kr.2.05393kr.6,161.79
5.000kr.1.99101kr.9,955.05
7.000kr.1.95064kr.13,654.48
10.000kr.1.90875kr.19,087.50
12.000kr.1.88769kr.22,652.28
24.000kr.1.80976kr.43,434.24
25.000kr.1.80526kr.45,131.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250