
12.85539 | |
|---|---|
DigiKey Part Number | 4983-12.85539TR-ND - Tape & Reel (TR) 4983-12.85539CT-ND - Cut Tape (CT) 4983-12.85539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85539 |
Description | CYSTAL 40.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.4.44200 | kr.44.42 |
| 25 | kr.4.19840 | kr.104.96 |
| 50 | kr.4.02560 | kr.201.28 |
| 100 | kr.3.85920 | kr.385.92 |
| 250 | kr.3.64952 | kr.912.38 |
| 500 | kr.3.49836 | kr.1,749.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.35373 | kr.3,353.73 |
| 2.000 | kr.3.21504 | kr.6,430.08 |
| 3.000 | kr.3.13666 | kr.9,409.98 |
| 5.000 | kr.3.04064 | kr.15,203.20 |
| 7.000 | kr.2.97902 | kr.20,853.14 |
| 10.000 | kr.2.91511 | kr.29,151.10 |
| 12.000 | kr.2.88297 | kr.34,595.64 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

