
12.85521 | |
|---|---|
DigiKey Part Number | 4983-12.85521TR-ND - Tape & Reel (TR) 4983-12.85521CT-ND - Cut Tape (CT) 4983-12.85521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85521 |
Description | CYSTAL 26.0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.54200 | kr.25.42 |
| 25 | kr.2.40400 | kr.60.10 |
| 50 | kr.2.30400 | kr.115.20 |
| 100 | kr.2.20890 | kr.220.89 |
| 250 | kr.2.08916 | kr.522.29 |
| 500 | kr.2.00268 | kr.1,001.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91975 | kr.1,919.75 |
| 2.000 | kr.1.84035 | kr.3,680.70 |
| 3.000 | kr.1.79545 | kr.5,386.35 |
| 5.000 | kr.1.74042 | kr.8,702.10 |
| 7.000 | kr.1.70512 | kr.11,935.84 |
| 10.000 | kr.1.66849 | kr.16,684.90 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

