
12.84833 | |
|---|---|
DigiKey Part Number | 4983-12.84833TR-ND - Tape & Reel (TR) 4983-12.84833CT-ND - Cut Tape (CT) 4983-12.84833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84833 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.37300 | kr.33.73 |
| 25 | kr.3.19040 | kr.79.76 |
| 50 | kr.3.05840 | kr.152.92 |
| 100 | kr.2.93160 | kr.293.16 |
| 250 | kr.2.77236 | kr.693.09 |
| 500 | kr.2.65760 | kr.1,328.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.54760 | kr.2,547.60 |
| 2.000 | kr.2.44223 | kr.4,884.46 |
| 3.000 | kr.2.38266 | kr.7,147.98 |
| 5.000 | kr.2.30966 | kr.11,548.30 |
| 7.000 | kr.2.26284 | kr.15,839.88 |
| 10.000 | kr.2.21426 | kr.22,142.60 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

