25 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60335

DigiKey Part Number
4983-12.60335TR-ND - Tape & Reel (TR)
4983-12.60335CT-ND - Cut Tape (CT)
4983-12.60335DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60335
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.64600kr.36.46
25kr.3.44640kr.86.16
50kr.3.30440kr.165.22
100kr.3.16750kr.316.75
250kr.2.99500kr.748.75
500kr.2.87114kr.1,435.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.75238kr.2,752.38
2.000kr.2.63855kr.5,277.10
3.000kr.2.57419kr.7,722.57
5.000kr.2.49535kr.12,476.75
7.000kr.2.44476kr.17,113.32
10.000kr.2.39227kr.23,922.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500