
12.60387 | |
|---|---|
DigiKey Part Number | 4983-12.60387TR-ND - Tape & Reel (TR) 4983-12.60387CT-ND - Cut Tape (CT) 4983-12.60387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60387 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.99200 | kr.29.92 |
| 25 | kr.2.83280 | kr.70.82 |
| 50 | kr.2.71600 | kr.135.80 |
| 100 | kr.2.60380 | kr.260.38 |
| 250 | kr.2.46220 | kr.615.55 |
| 500 | kr.2.36026 | kr.1,180.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.26262 | kr.2,262.62 |
| 2.000 | kr.2.16901 | kr.4,338.02 |
| 3.000 | kr.2.11606 | kr.6,348.18 |
| 5.000 | kr.2.05124 | kr.10,256.20 |
| 7.000 | kr.2.00964 | kr.14,067.48 |
| 10.000 | kr.1.96648 | kr.19,664.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

