
12.60113 | |
|---|---|
DigiKey Part Number | 4983-12.60113TR-ND - Tape & Reel (TR) 4983-12.60113CT-ND - Cut Tape (CT) 4983-12.60113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60113 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.66900 | kr.26.69 |
| 25 | kr.2.52320 | kr.63.08 |
| 50 | kr.2.41940 | kr.120.97 |
| 100 | kr.2.31920 | kr.231.92 |
| 250 | kr.2.19312 | kr.548.28 |
| 500 | kr.2.10248 | kr.1,051.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.01542 | kr.2,015.42 |
| 2.000 | kr.1.93205 | kr.3,864.10 |
| 3.000 | kr.1.88488 | kr.5,654.64 |
| 5.000 | kr.1.82714 | kr.9,135.70 |
| 7.000 | kr.1.79008 | kr.12,530.56 |
| 10.000 | kr.1.75162 | kr.17,516.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

