12.60003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60069

DigiKey Part Number
4983-12.60069TR-ND - Tape & Reel (TR)
4983-12.60069CT-ND - Cut Tape (CT)
4983-12.60069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60069
Description
CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.3.57800kr.35.78
25kr.3.38160kr.84.54
50kr.3.24220kr.162.11
100kr.3.10850kr.310.85
250kr.2.93940kr.734.85
500kr.2.81780kr.1,408.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.70118kr.2,701.18
2.000kr.2.58951kr.5,179.02
3.000kr.2.52634kr.7,579.02
5.000kr.2.44896kr.12,244.80
7.000kr.2.39931kr.16,795.17
10.000kr.2.34781kr.23,478.10
12.000kr.2.32192kr.27,863.04
24.000kr.2.22611kr.53,426.64
25.000kr.2.22059kr.55,514.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500