32 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60030

DigiKey Part Number
4983-12.60030TR-ND - Tape & Reel (TR)
4983-12.60030CT-ND - Cut Tape (CT)
4983-12.60030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60030
Description
CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.10000kr.31.00
25kr.2.93160kr.73.29
50kr.2.80980kr.140.49
100kr.2.69320kr.269.32
250kr.2.54716kr.636.79
500kr.2.44178kr.1,220.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.34073kr.2,340.73
2.000kr.2.24392kr.4,487.84
3.000kr.2.18918kr.6,567.54
5.000kr.2.12211kr.10,610.55
7.000kr.2.07908kr.14,553.56
10.000kr.2.03443kr.20,344.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750