
12.60029 | |
|---|---|
DigiKey Part Number | 4983-12.60029TR-ND - Tape & Reel (TR) 4983-12.60029CT-ND - Cut Tape (CT) 4983-12.60029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60029 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-24.000MHZ-D1G-T | Abracon LLC | 13.869 | 535-14395-1-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.65600 | kr.26.56 |
| 25 | kr.2.51080 | kr.62.77 |
| 50 | kr.2.40660 | kr.120.33 |
| 100 | kr.2.30710 | kr.230.71 |
| 250 | kr.2.18172 | kr.545.43 |
| 500 | kr.2.09132 | kr.1,045.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00483 | kr.2,004.83 |
| 2.000 | kr.1.92191 | kr.3,843.82 |
| 3.000 | kr.1.87499 | kr.5,624.97 |
| 5.000 | kr.1.81753 | kr.9,087.65 |
| 7.000 | kr.1.78067 | kr.12,464.69 |
| 10.000 | kr.1.74241 | kr.17,424.10 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

