1 Position Circular Connector Receptacle, Female Pins Screw or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Receptacle, Female Pins Screw or Solder
1031-RP1-030-01S14-FR
1031-RP1-030-01S14-FR

1031-RP1-030-01S14-FR

DigiKey Part Number
5902-1031-RP1-030-01S14-FR-ND
Manufacturer
Manufacturer Product Number
1031-RP1-030-01S14-FR
Description
S31-RP, RECEPT., 30 KVDC, 1P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Female Pins Screw or Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Silver, White
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
High Voltage Connector
Connector Type
Shielding
Number of Positions
1
Current Rating (Amps)
30A
Mounting Type
Panel Mount
Voltage Rating
30000VDC
Mounting Feature
Bulkhead
Operating Temperature
-30°C ~ 80°C
Termination
Screw or Solder
Backshell Material, Plating
Brass, Nickel
Fastening Type
Threaded
Contact Material
Brass
Primary Material
Metal
Insert Material
Thermoplastic
Shell Material
Brass
Applications
Industrial, Medical, Testing Equipment & Measurement
Shell Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.896.60000kr.896.60
10kr.762.19500kr.7,621.95
Unit Price without VAT:kr.896.60000
Unit Price with VAT:kr.1,120.75000