Bridge Rectifier Single Phase Standard 100 V Through Hole WOM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W01M

DigiKey Part Number
1913-W01M-ND
Manufacturer
Manufacturer Product Number
W01M
Description
BRIDGE RECT 1PHASE 100V 1.5A WOM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole WOM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOM
Supplier Device Package
WOM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.