
S70Q | |
|---|---|
DigiKey Part Number | S70QGN-ND |
Manufacturer | |
Manufacturer Product Number | S70Q |
Description | DIODE STANDARD 1200V 70A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 70A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 70A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 70 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 | |
Operating Temperature - Junction | -65°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.56.85150 | kr.11,370.30 |
| Unit Price without VAT: | kr.56.85150 |
|---|---|
| Unit Price with VAT: | kr.71.06438 |

