S40Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S40Q

DigiKey Part Number
1242-1288-ND
Manufacturer
Manufacturer Product Number
S40Q
Description
DIODE STANDARD 1200V 40A DO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 40A Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 40 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-5
Operating Temperature - Junction
-65°C ~ 190°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.05000kr.66.05
10kr.55.25100kr.552.51
25kr.51.46880kr.1,286.72
100kr.46.22780kr.4,622.78
250kr.43.06560kr.10,766.40
500kr.40.81306kr.20,406.53
Manufacturers Standard Package
Unit Price without VAT:kr.66.05000
Unit Price with VAT:kr.82.56250