Image for S300Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S300Z

DigiKey Part Number
1913-S300Z-ND
Manufacturer
Manufacturer Product Number
S300Z
Description
DIODE STD 2000V 300A DO205AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 2000 V 300A Chassis, Stud Mount DO-205AB (DO-9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
300A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AB (DO-9)
Operating Temperature - Junction
-60°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.456.50600kr.18,260.24
Unit Price without VAT:kr.456.50600
Unit Price with VAT:kr.570.63250