
S16D | |
|---|---|
DigiKey Part Number  | S16DGN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S16D  | 
Description  | DIODE STANDARD 200V 16A  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 200 V 16A Chassis, Stud Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io)  | 16A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 16 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 50 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | -  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.26.10560 | kr.6,526.40 | 
| Unit Price without VAT: | kr.26.10560 | 
|---|---|
| Unit Price with VAT: | kr.32.63200 | 

