Image for MUR2560R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR2560R

DigiKey Part Number
1913-MUR2560R-ND
Manufacturer
Manufacturer Product Number
MUR2560R
Description
DIODE STANDARD REV 600V 25A DO4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 25A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
EDA/CAD Models
MUR2560R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.54.60664kr.13,651.66
Manufacturers Standard Package
Unit Price without VAT:kr.54.60664
Unit Price with VAT:kr.68.25830