
MBR400100CT | |
---|---|
DigiKey Part Number | 1242-1022-ND |
Manufacturer | |
Manufacturer Product Number | MBR400100CT |
Description | DIODE MOD SCHOT 100V 200A 2TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200A Chassis Mount Twin Tower |
Datasheet | Datasheet |
EDA/CAD Models | MBR400100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Twin Tower | |
Supplier Device Package | Twin Tower | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.658.94000 | kr.658.94 |
10 | kr.577.95800 | kr.5,779.58 |
25 | kr.548.57720 | kr.13,714.43 |
50 | kr.527.34840 | kr.26,367.42 |
Unit Price without VAT: | kr.658.94000 |
---|---|
Unit Price with VAT: | kr.823.67500 |