
KBU8J | |
|---|---|
DigiKey Part Number | 1913-KBU8J-ND |
Manufacturer | |
Manufacturer Product Number | KBU8J |
Description | BRIDGE RECT 1PHASE 600V 8A KBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.10.03100 | kr.100.31 |
| 400 | kr.5.60390 | kr.2,241.56 |
| 800 | kr.5.13669 | kr.4,109.35 |
| 1.200 | kr.4.89859 | kr.5,878.31 |
| 2.000 | kr.4.63108 | kr.9,262.16 |
| 5.200 | kr.4.21394 | kr.21,912.49 |
| 10.000 | kr.3.98098 | kr.39,809.80 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |

