
KBU6M | |
|---|---|
DigiKey Part Number | 1913-KBU6M-ND |
Manufacturer | |
Manufacturer Product Number | KBU6M |
Description | BRIDGE RECT 1PHASE 1KV 6A KBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.8.91800 | kr.89.18 |
| 400 | kr.4.96348 | kr.1,985.39 |
| 800 | kr.4.54609 | kr.3,636.87 |
| 1.200 | kr.4.33339 | kr.5,200.07 |
| 2.000 | kr.4.09434 | kr.8,188.68 |
| 5.200 | kr.3.76959 | kr.19,601.87 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |











