GBU6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6J

DigiKey Part Number
1242-1276-ND
Manufacturer
Manufacturer Product Number
GBU6J
Description
BRIDGE RECT 1PHASE 600V 6A GBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.561
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.79000kr.9.79
10kr.6.84200kr.68.42
25kr.5.92640kr.148.16
100kr.4.77440kr.477.44
250kr.4.13440kr.1,033.60
500kr.3.71200kr.1,856.00
1.000kr.3.32800kr.3,328.00
2.500kr.2.88002kr.7,200.05
Manufacturers Standard Package
Unit Price without VAT:kr.9.79000
Unit Price with VAT:kr.12.23750