
| GBU4G | |
|---|---|
| DigiKey Part Number | 1242-1274-ND | 
| Manufacturer | |
| Manufacturer Product Number | GBU4G | 
| Description | BRIDGE RECT 1PHASE 400V 4A GBU | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | GeneSiC Semiconductor | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 400 V | |
| Current - Average Rectified (Io) | 4 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
| Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP, GBU | |
| Supplier Device Package | GBU | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.28000 | kr.9.28 | 
| 10 | kr.6.50900 | kr.65.09 | 
| 25 | kr.5.66520 | kr.141.63 | 
| 100 | kr.4.58240 | kr.458.24 | 
| 250 | kr.3.98720 | kr.996.80 | 
| 500 | kr.3.58400 | kr.1,792.00 | 
| 1.000 | kr.3.22560 | kr.3,225.60 | 
| 2.500 | kr.2.80320 | kr.7,008.00 | 
| Unit Price without VAT: | kr.9.28000 | 
|---|---|
| Unit Price with VAT: | kr.11.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark