Similar



GA50JT17-247 | |
|---|---|
DigiKey Part Number | 1242-1247-ND |
Manufacturer | |
Manufacturer Product Number | GA50JT17-247 |
Description | TRANS SJT 1700V 100A TO247 |
Customer Reference | |
Detailed Description | JFET N-Channel 100 A 583 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 1.7 kV | |
Current - Drain (Idss) @ Vds (Vgs=0) | 500 nA @ 1.7 kV | |
Current Drain (Id) - Max | 100 A | |
Input Capacitance (Ciss) (Max) @ Vds | 7205pF @ 1200V | |
Resistance - RDS(On) | 20 mOhms | |
Power - Max | 583 W | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |


