
GA01PNS150-220 | |
|---|---|
DigiKey Part Number | 1913-GA01PNS150-220-ND |
Manufacturer | |
Manufacturer Product Number | GA01PNS150-220 |
Description | RF DIODE PIN 15000V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 15000V 1 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 15000V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 7pF @ 1000V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | Axial | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,039.71000 | kr.3,039.71 |
| 10 | kr.2,963.95000 | kr.29,639.50 |
| Unit Price without VAT: | kr.3,039.71000 |
|---|---|
| Unit Price with VAT: | kr.3,799.63750 |

