


G3R60MT07D | |
---|---|
DigiKey Part Number | 1242-G3R60MT07D-ND |
Manufacturer | |
Manufacturer Product Number | G3R60MT07D |
Description | 750V 60M TO-247-3 G3R SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | +20V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.64.90000 | kr.64.90 |
10 | kr.58.88000 | kr.588.80 |
25 | kr.56.64000 | kr.1,416.00 |
100 | kr.53.44060 | kr.5,344.06 |
250 | kr.51.39224 | kr.12,848.06 |
500 | kr.49.92000 | kr.24,960.00 |
1.000 | kr.48.51232 | kr.48,512.32 |
Unit Price without VAT: | kr.64.90000 |
---|---|
Unit Price with VAT: | kr.81.12500 |