


G3F25MT12J-TR | |
|---|---|
DigiKey Part Number | 1242-G3F25MT12J-TR-ND - Tape & Reel (TR) 1242-G3F25MT12J-TRCT-ND - Cut Tape (CT) 1242-G3F25MT12J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3F25MT12J-TR |
Description | 1200V 25M TO-263-7 G3F SIC MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 87A (Tc) 362W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 34A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 24mA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3325 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 362W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.22000 | kr.113.22 |
| 10 | kr.91.33400 | kr.913.34 |
| 100 | kr.88.12800 | kr.8,812.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.72.00000 | kr.57,600.00 |
| Unit Price without VAT: | kr.113.22000 |
|---|---|
| Unit Price with VAT: | kr.141.52500 |





