BR81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR88

DigiKey Part Number
BR88GN-ND
Manufacturer
Manufacturer Product Number
BR88
Description
BRIDGE RECT 1PHASE 800V 8A BR-8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole BR-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, BR-8
Supplier Device Package
BR-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.9.65100kr.96.51
25kr.8.58360kr.214.59
100kr.7.18720kr.718.72
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250