
BR81 | |
---|---|
DigiKey Part Number | 1242-1209-ND |
Manufacturer | |
Manufacturer Product Number | BR81 |
Description | BRIDGE RECT 1PHASE 100V 8A BR-8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole BR-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, BR-8 | |
Supplier Device Package | BR-8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.93000 | kr.12.93 |
10 | kr.9.65100 | kr.96.51 |
25 | kr.8.58360 | kr.214.59 |
100 | kr.7.18720 | kr.718.72 |
250 | kr.6.38720 | kr.1,596.80 |
500 | kr.5.84960 | kr.2,924.80 |
1.000 | kr.5.35040 | kr.5,350.40 |
2.500 | kr.4.75522 | kr.11,888.05 |
Unit Price without VAT: | kr.12.93000 |
---|---|
Unit Price with VAT: | kr.16.16250 |