Parametric Equivalent

1N3892R | |
|---|---|
DigiKey Part Number | 1913-1N3892R-ND |
Manufacturer | |
Manufacturer Product Number | 1N3892R |
Description | DIODE STANDARD REV 400V 12A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 12A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-4 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.49000 | kr.75.49 |
| 10 | kr.52.39800 | kr.523.98 |
| 250 | kr.36.48228 | kr.9,120.57 |
| Unit Price without VAT: | kr.75.49000 |
|---|---|
| Unit Price with VAT: | kr.94.36250 |


