1N38 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3892

DigiKey Part Number
1242-1035-ND
Manufacturer
Manufacturer Product Number
1N3892
Description
DIODE STANDARD 400V 12A DO4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 12A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
25 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.59.52000kr.59.52
10kr.48.32000kr.483.20
25kr.44.46720kr.1,111.68
100kr.39.21280kr.3,921.28
250kr.36.08344kr.9,020.86
Manufacturers Standard Package
Unit Price without VAT:kr.59.52000
Unit Price with VAT:kr.74.40000