
GSX1-365-45T | |
|---|---|
DigiKey Part Number | 6289-GSX1-365-45T-ND |
Manufacturer | |
Manufacturer Product Number | GSX1-365-45T |
Description | Spot Light 4 Dr Modes UV 4/10W |
Customer Reference | |
Detailed Description | Spotlight Ultraviolet (UV) |
Datasheet | Datasheet |
Category | Type Spotlight |
Manufacturer GENESI ELETTRONICA | Color Ultraviolet (UV) |
Series | Length 1.969" (50.00mm) |
Packaging Retail Package | Weight 0.396 lbs (180 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,987.06000 | kr.2,987.06 |
| Unit Price without VAT: | kr.2,987.06000 |
|---|---|
| Unit Price with VAT: | kr.3,733.82500 |

